Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EET-HC2W561EA

Cap Aluminum Lytic 560uF 450V 20% Snap-In 10mm 2000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 560uF 450V 20% Snap-In 10mm 2000h 105°C Bulk
Search Keywords: EETHC2W561EA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EET-HC2W561EA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 560 uF
Tolerance: 20 %
Operating Temperature: -25 to 105 °C
Mounting: Through Hole
Voltage: 450 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EET-HC2W561EA discontinued?
Yes, EET-HC2W561EA from Panasonic is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is EET-HC2W561EA RoHS compliant?
Yes, EET-HC2W561EA is RoHS compliant.
What is the lead time for EET-HC2W561EA?
The standard lead time for EET-HC2W561EA is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Ships today, if you order in
Minimum Order Quantity:
13

Join the circuit, keeping you connected to OnlineComponents.com and beyond!