- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEH-ZU1J151P
Description
+
Polymer Aluminum Electrolytic Capacitor -
SMD - 63V - 150uF - 125°C - 4000h - 10mm Dia x 16.5mm
Search Keywords: EEHZU1J151P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZU1J151P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/22/26
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.32
1,000
$1.19
2,500
$1.15
5,000
$1.14
7,500
$1.13
10,000
$1.12
15,000 +
$1.11
Click for Quote
Log in
to unlock special pricing