- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEH-ZU1J101P
Description
+
Polymer Aluminum Electrolytic Capacitor -
SMD - 63V - 100uF - 125°C - 4000h - 10mm Dia x 12.5mm
Search Keywords: EEHZU1J101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZU1J101P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Ships today, if you order in
On Order:
800
can ship 9/17/26
Minimum Order Quantity:
400
Order Increment:
400
22 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
400
$1.096
800
$0.969
1,200
$0.949
2,800
$0.878
5,200
$0.868
7,600
$0.860
10,000
$0.855
15,200 +
$0.851
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments