- Home ›
- All Products›
- EEH-ZU1H221V
Description
+
Polymer Aluminum Electrolytic Capacitor -
SMD - 50V - 220uF - 125°C - 4000h - Anti-V - 10mm Dia x 16.8mm
Search Keywords: EEHZU1H221V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZU1H221V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 9/17/26
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$1.40
500
$1.34
1,000
$1.28
2,500
$1.23
5,000
$1.20
7,500
$1.18
10,000
$1.17
15,000 +
$1.15
Click for Quote
Log in
to unlock special pricing