- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEH-ZU1E471P
Description
+
Polymer Aluminum Electrolytic Capacitor -
SMD - 25V - 470uF - 125°C - 4000h - 10mm Dia x 12.5mm
Search Keywords: EEHZU1E471P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZU1E471P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
400
$0.839
800
$0.820
1,200
$0.790
2,800
$0.781
5,200
$0.777
7,600
$0.772
10,000
$0.757
15,200 +
$0.753
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments