- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZF1V101P
Panasonic
EEH-ZF1V101P
Polymer Aluminum Electrolytic Capacitor - SMD - 100uF - 35VDC - 8mm Dia x 10.2mm - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Polymer Aluminum Electrolytic Capacitor - SMD - 100uF - 35VDC - 8mm Dia x 10.2mm - Tape&Reel
Search Keywords: EEHZF1V101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZF1V101P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Equivalent Series Resistance:0.03 Ohm
-
Lead Pitch For Radial:N/R
-
Family:ZF
-
Capacitance Value:1002206uF
-
Dimension:10.2 x 8mm mm
-
Lifetime:1000 h
-
Leakage Current:35@2Min uA
-
Lead Diameter:N/R
-
Construction:Cylindrical2207
Product Guides
+
Frequently Asked Questions
Is EEH-ZF1V101P RoHS compliant?
Yes, EEH-ZF1V101P is RoHS compliant.
What is the lead time for EEH-ZF1V101P?
The standard lead time for EEH-ZF1V101P is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,856
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.354
50
$1.351
100
$1.347
250
$1.344
500
$1.008
750
$0.941
1,000 +
$0.922
Click for Quote
Log in
to unlock special pricing