- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1V680XP
Panasonic
EEH-ZC1V680XP
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1V680XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1V680XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Lifetime:4000 h
-
Maximum Operating Temperature:125 °C
-
Dimension:N/A
-
Lead Pitch For Radial:N/R
-
Family:ZC
-
Capacitance Value:68 uF
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.035 Ohm
-
Lead Diameter:N/R
-
Leakage Current:23.8@2Min uA
Product Guides
+
Frequently Asked Questions
Is EEH-ZC1V680XP RoHS compliant?
Yes, EEH-ZC1V680XP is RoHS compliant.
What is the lead time for EEH-ZC1V680XP?
The standard lead time for EEH-ZC1V680XP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
900
14 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
900
$0.688
1,800
$0.685
2,700
$0.683
5,400
$0.681
8,100
$0.680
10,800
$0.678
15,300
$0.676
25,200 +
$0.675
Click for Quote
Log in
to unlock special pricing