- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1K470P
Panasonic
EEH-ZC1K470P
Cap Aluminum Polymer Hybrid 47uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1360mA 4000h 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 47uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1360mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1K470P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1K470P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Lifetime:4000 h
-
Dimension:10.2 x 10mm mm
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Leakage Current:37.6@2Min uA
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.036 Ohm
-
Family:ZC
-
Capacitance Value:47 uF
Product Guides
+
Frequently Asked Questions
Is EEH-ZC1K470P RoHS compliant?
Yes, EEH-ZC1K470P is RoHS compliant.
What is the lead time for EEH-ZC1K470P?
The standard lead time for EEH-ZC1K470P is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,197
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
500
$0.715
1,000
$0.698
2,500
$0.695
5,000
$0.688
7,500
$0.686
10,000
$0.684
15,000
$0.683
25,000 +
$0.681
Click for Quote
Log in
to unlock special pricing