- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1K330P
Description
+
Cap Aluminum Polymer Hybrid 33uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1360mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1K330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1K330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:ZC
-
Construction:Cylindrical
-
Leakage Current:26.4@2Min uA
-
Lifetime:4000 h
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Dimension:10.2 x 10mm mm
-
Capacitance Value:33 uF
-
Equivalent Series Resistance:0.036 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.654
1,000
$0.640
2,500
$0.627
5,000
$0.619
7,500
$0.618
10,000
$0.615
15,000
$0.614
25,000 +
$0.608
Click for Quote
Log in
to unlock special pricing