- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1J330P
Description
+
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10.2mm) SMD 0.04 Ohm 1100mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1J330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1J330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:33 uF
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Family:ZC
-
Maximum Operating Temperature:125 °C
-
Leakage Current:20.79@2Min uA
-
Dimension:N/A
-
Equivalent Series Resistance:0.04 Ohm
-
Lifetime:4000 h
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.941
1,000
$0.921
2,500
$0.902
5,000
$0.891
7,500
$0.885
10,000
$0.883
15,000 +
$0.874
Click for Quote
Log in
to unlock special pricing