- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1J220XP
Panasonic
EEH-ZC1J220XP
Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 900mA 4000h 125°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 900mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1J220XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1J220XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Lifetime:4000 h
-
Equivalent Series Resistance:0.08 Ohm
-
Leakage Current:13.86@2Min uA
-
Capacitance Value:22 uF
-
Maximum Operating Temperature:125 °C
-
Dimension:N/A
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Family:ZC
Product Guides
+
Frequently Asked Questions
Is EEH-ZC1J220XP RoHS compliant?
Yes, EEH-ZC1J220XP is RoHS compliant.
What is the lead time for EEH-ZC1J220XP?
The standard lead time for EEH-ZC1J220XP is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,100
Can Ship immediately
Minimum Order Quantity:
900
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
900
$0.912
1,800
$0.907
2,700
$0.905
5,400
$0.903
8,100
$0.901
10,800
$0.898
15,300
$0.896
25,200 +
$0.894
Click for Quote
Log in
to unlock special pricing