- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1H330XV
Panasonic
EEH-ZC1H330XV
The EEH-ZC1H330XV is a surface-mount, vibration-proof Conductive Polymer Hybrid Aluminum Electrolytic Capacitor with a rated v ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1H330XV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
900 -
Capacitance Value:332206uF
-
Lead Diameter:N/R
-
Construction:Cylindrical2207
-
Family:ZC
-
Lifetime:4000 h
-
Lead Pitch For Radial:N/R
-
Leakage Current:16.5@2Min uA
-
Equivalent Series Resistance:0.04 Ohm
-
Dimension:8 x 6.3mm mm