- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1H101P
Description
+
Cap Aluminum Polymer Hybrid 100uF 50VDC 20% (10 X 10.2mm) SMD 0.028 Ohm 1600mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1H101P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1H101P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Construction:Cylindrical
-
Dimension:N/A
-
Lead Diameter:N/R
-
Leakage Current:50@2Min uA
-
Lead Pitch For Radial:N/R
-
Lifetime:4000 h
-
Maximum Operating Temperature:125 °C
-
Family:ZC
-
Capacitance Value:100 uF
-
Equivalent Series Resistance:0.028 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.42
500
$1.41
1,000
$1.40
2,500
$1.39
5,000
$1.38
7,500
$1.37
10,000
$1.36
15,000 +
$1.35
Click for Quote
Log in
to unlock special pricing