- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1E560P
Description
+
Cap Aluminum Polymer Hybrid 56uF 25VDC 20% (6.3 X 5.8mm) SMD 0.05 Ohm 900mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1E560P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1E560P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lifetime:4000 h
-
Construction:Cylindrical
-
Leakage Current:14@2Min uA
-
Family:ZC
-
Maximum Operating Temperature:125 °C
-
Equivalent Series Resistance:0.05 Ohm
-
Capacitance Value:56 uF
-
Dimension:N/A
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 8/10/26
Minimum Order Quantity:
500
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$0.648
1,000
$0.643
3,000
$0.640
5,000
$0.636
8,000
$0.633
10,000
$0.630
15,000
$0.627
25,000 +
$0.624
Click for Quote
Log in
to unlock special pricing