- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZC1E101XP
Description
+
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 1400mA 4000h 125°C Automotive T/R
Search Keywords: EEHZC1E101XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZC1E101XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Leakage Current:25@2Min uA
-
Capacitance Value:100 uF
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Maximum Operating Temperature:125 °C
-
Family:ZC
-
Lifetime:4000 h
-
Equivalent Series Resistance:0.03 Ohm
-
Dimension:N/A
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,700
can ship 8/10/26
Minimum Order Quantity:
900
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
900
$0.696
1,800
$0.685
2,700
$0.681
5,400
$0.678
8,100
$0.675
10,800
$0.671
15,300 +
$0.668
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT