- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1V680XP
Description
+
Cap Aluminum Polymer Hybrid 68uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1V680XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1V680XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Family:ZA
-
Leakage Current:23.8@2Min uA
-
Lifetime:10000 h
-
Equivalent Series Resistance:0.035 Ohm
-
Dimension:7.7 x 6.3mm mm
-
Construction:Cylindrical2207
-
Capacitance Value:682206uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
900
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
900
$0.571
1,800
$0.555
2,700
$0.548
5,400
$0.541
8,100
$0.539
10,800
$0.537
15,300
$0.536
25,200 +
$0.531
Click for Quote
Log in
to unlock special pricing