- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1V271P
Description
+
Cap Aluminum Polymer Hybrid 270uF 35VDC 20% (10 X 10.2mm) SMD 0.02 Ohm 2500mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1V271P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1V271P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Leakage Current:94.5@2Min uA
-
Lifetime:10000 h
-
Dimension:10.2 x 10mm mm
-
Lead Diameter:N/R
-
Family:ZA
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.02 Ohm
-
Capacitance Value:2702206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.850
1,000
$0.844
2,500
$0.840
5,000
$0.836
7,500
$0.832
10,000
$0.827
15,000 +
$0.823
Click for Quote
Log in
to unlock special pricing