- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1V270P
Panasonic
EEH-ZA1V270P
Cap Aluminum Polymer Hybrid 27uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 10000h 105A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1V270P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Lifetime:10000 h
-
Maximum Operating Temperature:105 °C
-
Leakage Current:9.45@2Min uA
-
Equivalent Series Resistance:0.06 Ohm
-
Family:ZA
-
Lead Diameter:N/R
-
Capacitance Value:27 uF
-
Dimension:N/A