- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1V151P
Description
+
Hybrid Polymer Capacitor - 150 µF - 35 V - 20% - 8 X 10.2mm - Radial - SMD - 2300 mA - 10000h - 0.027 ohm.
Search Keywords: EEHZA1V151P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1V151P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Lead Diameter:N/R
-
Family:ZA
-
Lifetime:10000 h
-
Lead Pitch For Radial:N/R
-
Leakage Current:52.5@2Min uA
-
Equivalent Series Resistance:0.027 Ohm
-
Dimension:10.2 x 8mm mm
-
Construction:Cylindrical2207
-
Capacitance Value:1502206uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,600
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
500
$0.730
1,000
$0.723
2,500
$0.719
5,000
$0.715
7,500
$0.712
10,000
$0.708
15,000 +
$0.705
Click for Quote
Log in
to unlock special pricing