- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1K330P
Panasonic
EEH-ZA1K330P
Cap Aluminum Polymer Hybrid 33uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1700mA 10000h 105A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 33uF 80VDC 20% (10 X 10.2mm) SMD 0.036 Ohm 1700mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1K330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1K330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:ZA
-
Construction:Cylindrical
-
Capacitance Value:33 uF
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.036 Ohm
-
Leakage Current:26.4@2Min uA
-
Lead Diameter:N/R
-
Dimension:10.2 x 10 mm
-
Lifetime:10000 h
Product Guides
+
Frequently Asked Questions
Is EEH-ZA1K330P RoHS compliant?
Yes, EEH-ZA1K330P is RoHS compliant.
What is the lead time for EEH-ZA1K330P?
The standard lead time for EEH-ZA1K330P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,692
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$1.47
250
$1.20
500
$1.14
1,000
$1.10
2,500
$1.05
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT