- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1J330P
Panasonic
EEH-ZA1J330P
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10.2mm) SMD 0.04 Ohm 1700mA 10000h 105A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 10.2mm) SMD 0.04 Ohm 1700mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1J330P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1J330P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Lead Pitch For Radial:N/R
-
Lifetime:10000 h
-
Lead Diameter:N/R
-
Family:ZA
-
Leakage Current:20.79@2Min uA
-
Equivalent Series Resistance:0.04 Ohm
-
Dimension:10.2 x 8mm mm
-
Construction:Cylindrical2207
-
Capacitance Value:332206uF
Product Guides
+
Frequently Asked Questions
Is EEH-ZA1J330P RoHS compliant?
Yes, EEH-ZA1J330P is RoHS compliant.
What is the lead time for EEH-ZA1J330P?
The standard lead time for EEH-ZA1J330P is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.949
1,000
$0.911
2,500
$0.876
5,000
$0.855
7,500
$0.852
10,000
$0.844
15,000 +
$0.842
Click for Quote
Log in
to unlock special pricing