- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1J220XP
Panasonic
EEH-ZA1J220XP
Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 10000h 105A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 22uF 63VDC 20% (6.3 X 7.7mm) SMD 0.08 Ohm 1500mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1J220XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1J220XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Lead Pitch For Radial:N/R
-
Lifetime:10000 h
-
Family:ZA
-
Lead Diameter:N/R
-
Leakage Current:13.86@2Min uA
-
Dimension:7.7 x 6.3mm mm
-
Equivalent Series Resistance:0.08 Ohm
-
Construction:Cylindrical2207
-
Capacitance Value:222206uF
Product Guides
+
Frequently Asked Questions
Is EEH-ZA1J220XP RoHS compliant?
Yes, EEH-ZA1J220XP is RoHS compliant.
What is the lead time for EEH-ZA1J220XP?
The standard lead time for EEH-ZA1J220XP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,835
Can Ship immediately
Minimum Order Quantity:
900
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
900
$0.588
1,800
$0.582
2,700
$0.572
5,400
$0.569
8,100
$0.553
10,800
$0.537
15,300
$0.535
25,200 +
$0.534
Click for Quote
Log in
to unlock special pricing