- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1H680P
Panasonic
EEH-ZA1H680P
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105A°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer Hybrid 68uF 50VDC 20% (8 X 10.2mm) SMD 0.03 Ohm 1800mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1H680P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1H680P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:10.2 x 8mm mm
-
Lead Pitch For Radial:N/R
-
Leakage Current:34@2Min uA
-
Family:ZA
-
Equivalent Series Resistance:0.03 Ohm
-
Lead Diameter:N/R
-
Lifetime:10000 h
-
Capacitance Value:682206uF
-
Construction:Cylindrical2207
Product Guides
+
Frequently Asked Questions
Is EEH-ZA1H680P RoHS compliant?
Yes, EEH-ZA1H680P is RoHS compliant.
What is the lead time for EEH-ZA1H680P?
The standard lead time for EEH-ZA1H680P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
500
$0.772
1,000
$0.767
2,500
$0.763
5,000
$0.761
7,500
$0.759
10,000
$0.757
15,000 +
$0.755
Click for Quote
Log in
to unlock special pricing