Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEH-ZA1H330XV

Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 8mm) SMD 0.04 Ohm 1600mA 10000h 105A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 33uF 50VDC 20% (6.3 X 8mm) SMD 0.04 Ohm 1600mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1H330XV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEH-ZA1H330XV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Leakage Current: 16.5@2Min uA
Equivalent Series Resistance: 0.04 Ohm
Lead Diameter: N/R
Lifetime: 10000 h
Family: ZA
Capacitance Value: 332206uF
Dimension: 8 x 6.3mm mm
Lead Pitch For Radial: N/R
Construction: Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEH-ZA1H330XV RoHS compliant?
Yes, EEH-ZA1H330XV is RoHS compliant.
What is the lead time for EEH-ZA1H330XV?
The standard lead time for EEH-ZA1H330XV is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,512
Can Ship immediately
On Order:
1,800   can ship 4/7/27
Minimum Order Quantity:
900
43 Weeks can ship 8/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.668
1,800
$0.639
2,700
$0.623
5,400
$0.594
8,100
$0.578
10,800
$0.566
15,300
$0.552
25,200 +
$0.537
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!