- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1H330XP
Panasonic
EEH-ZA1H330XP
Hybrid Polymer Capacitor - 33 µF - 50 V - 20% - 6.3 X 7.7mm - Radial - SMD - 1600 mA - 10000h - 0.04 ohm.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Hybrid Polymer Capacitor - 33 µF - 50 V - 20% - 6.3 X 7.7mm - Radial - SMD - 1600 mA - 10000h - 0.04 ohm.
Search Keywords: EEHZA1H330XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1H330XP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
900 -
Equivalent Series Resistance:0.04 Ohm
-
Leakage Current:16.5@2Min uA
-
Dimension:7.7 x 6.3mm mm
-
Lifetime:10000 h
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Family:ZA
-
Capacitance Value:332206uF
-
Construction:Cylindrical2207
Product Guides
+
Frequently Asked Questions
Is EEH-ZA1H330XP RoHS compliant?
Yes, EEH-ZA1H330XP is RoHS compliant.
What is the lead time for EEH-ZA1H330XP?
The standard lead time for EEH-ZA1H330XP is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,129
Can Ship immediately
Minimum Order Quantity:
900
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
900
$0.752
1,800
$0.748
2,700
$0.746
5,400
$0.745
8,100
$0.743
10,800
$0.741
15,300
$0.739
25,200 +
$0.737
Click for Quote
Log in
to unlock special pricing