- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1H220V
Panasonic
EEH-ZA1H220V
Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 6.1mm) SMD 0.08 Ohm 1100mA 10000h 105A°C Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEH-ZA1H220V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Leakage Current: | 11@2Min uA |
| Dimension: | 6.1 x 6.3mm mm |
| Lifetime: | 10000 h |
| Equivalent Series Resistance: | 0.08 Ohm |
| Capacitance Value: | 222206uF |
| Lead Pitch For Radial: | N/R |
| Construction: | Cylindrical2207 |
| Family: | ZA |
| Lead Diameter: | N/R |