- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1H220P
Description
+
Cap Aluminum Polymer Hybrid 22uF 50VDC 20% (6.3 X 5.8mm) SMD 0.08 Ohm 1100mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1H220P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1H220P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Leakage Current:11@2Min uA
-
Dimension:5.8 x 6.3mm mm
-
Lead Diameter:N/R
-
Family:ZA
-
Lifetime:10000 h
-
Equivalent Series Resistance:0.08 Ohm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:222206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.5282
3,000
$0.4929
5,000
$0.4765
8,000
$0.4615
10,000
$0.4543
15,000
$0.4413
25,000 +
$0.4249
Click for Quote
Log in
to unlock special pricing