- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEH-ZA1E560P
Description
+
Cap Aluminum Polymer Hybrid 56uF 25VDC 20% (6.3 X 5.8mm) SMD 0.05 Ohm 1300mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1E560P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEH-ZA1E560P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.05 Ohm
-
Lifetime:10000 h
-
Lead Diameter:N/R
-
Dimension:5.8 x 6.3mm mm
-
Leakage Current:14@2Min uA
-
Lead Pitch For Radial:N/R
-
Family:ZA
-
Capacitance Value:562206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.4279
3,000
$0.4104
5,000
$0.4094
8,000
$0.4052
10,000
$0.4042
15,000
$0.4027
25,000 +
$0.4016
Click for Quote
Log in
to unlock special pricing