Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEH-ZA1E101XP

Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 2000mA 10000h 105A°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 2000mA 10000h 105A°C Automotive T/R
Search Keywords: EEHZA1E101XP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEH-ZA1E101XP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Equivalent Series Resistance: 0.03 Ohm
Family: ZA
Lifetime: 10000 h
Lead Diameter: N/R
Lead Pitch For Radial: N/R
Dimension: 7.7 x 6.3mm mm
Leakage Current: 25@2Min uA
Capacitance Value: 1002206uF
Construction: Cylindrical2207
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEH-ZA1E101XP RoHS compliant?
Yes, EEH-ZA1E101XP is RoHS compliant.
What is the lead time for EEH-ZA1E101XP?
The standard lead time for EEH-ZA1E101XP is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,084
Can Ship immediately
Minimum Order Quantity:
900
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.571
1,800
$0.555
2,700
$0.548
5,400
$0.541
8,100
$0.539
10,800
$0.537
15,300
$0.536
25,200 +
$0.531
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!