- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-UE0J221ER
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
EEF-UE0J221ER
Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFUE0J221ER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-UE0J221ER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Equivalent Series Resistance:0.015 Ohm
-
Leakage Current:138.6@2Min uA
-
Capacitance Value:220 uF
-
Lead Diameter:N/R
-
Maximum Operating Temperature:105 °C
-
Lifetime:1000 h
-
Lead Pitch For Radial:N/R
-
Construction:Flat
-
Family:UE
-
Dimension:N/A
Product Guides
+
Frequently Asked Questions
Is EEF-UE0J221ER discontinued?
Yes, EEF-UE0J221ER from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-UE0J221ER?
The recommended replacement for EEF-UE0J221ER is EEF-CX0J221R from Panasonic, available from OnlineComponents.com.
Is EEF-UE0J221ER RoHS compliant?
Yes, EEF-UE0J221ER is RoHS compliant.
What is the lead time for EEF-UE0J221ER?
The standard lead time for EEF-UE0J221ER is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.