- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-UE0J181XR
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
EEF-UE0J181XR
Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 180uF 6.3VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.01 Ohm 3500mA 1000h 105°C T/R
Search Keywords: EEFUE0J181XR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEF-UE0J181XR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Maximum Operating Temperature: | 105 °C |
| Family: | UE |
| Leakage Current: | 45.36@2Min uA |
| Construction: | Flat |
| Lifetime: | 1000 h |
| Dimension: | 7.3 x 4.3 x 4.2 mm |
| Lead Diameter: | N/R |
| Equivalent Series Resistance: | 0.01 Ohm |
| Lead Pitch For Radial: | N/R |
| Capacitance Value: | 180 uF |
Product Guides
+
Frequently Asked Questions
Is EEF-UE0J181XR discontinued?
Yes, EEF-UE0J181XR from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-UE0J181XR?
The recommended replacement for EEF-UE0J181XR is EEF-CX0J181R from Panasonic, available from OnlineComponents.com.
Is EEF-UE0J181XR RoHS compliant?
Yes, EEF-UE0J181XR is RoHS compliant.
What is the lead time for EEF-UE0J181XR?
The standard lead time for EEF-UE0J181XR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.