- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-UE0E391LE
Description
+
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105°C T/R
Search Keywords: EEFUE0E391LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-UE0E391LE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:390 uF
-
Dimension:7.3 x 4.3 x 4.2 mm
-
Family:UE
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.007 Ohm
-
Construction:Flat
-
Lifetime:1000 h
-
Lead Diameter:N/R
-
Maximum Operating Temperature:105 °C
-
Leakage Current:97.5@2Min uA
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.