Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-UD0E271R

Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 270uF 2.5VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFUD0E271R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-UD0E271R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Leakage Current:
    40.5@2Min uA
  • Capacitance Value:
    270 uF
  • Family:
    UD
  • Lifetime:
    1000 h
  • Lead Diameter:
    N/R
  • Construction:
    Flat
  • Equivalent Series Resistance:
    0.015 Ohm
  • Lead Pitch For Radial:
    N/R
  • Maximum Operating Temperature:
    105 °C
  • Dimension:
    7.3 x 4.3 x 2.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEF-UD0E271R discontinued?
Yes, EEF-UD0E271R from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-UD0E271R?
The recommended replacement for EEF-UD0E271R is EEF-CX0E331R from Panasonic, available from OnlineComponents.com.
Is EEF-UD0E271R RoHS compliant?
Yes, EEF-UD0E271R is RoHS compliant.
What is the lead time for EEF-UD0E271R?
The standard lead time for EEF-UD0E271R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!