- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-UD0D391ER
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
EEF-UD0D391ER
Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Polymer 390uF 2VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C T/R
Search Keywords: EEFUD0D391ER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-UD0D391ER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:390 uF
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Equivalent Series Resistance:0.015 Ohm
-
Lifetime:1000 h
-
Maximum Operating Temperature:105 °C
-
Construction:Flat
-
Leakage Current:78@2Min uA
-
Family:UD
-
Dimension:7.3 x 4.3 x 2.8 mm
Product Guides
+
Frequently Asked Questions
Is EEF-UD0D391ER discontinued?
Yes, EEF-UD0D391ER from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-UD0D391ER?
The recommended replacement for EEF-UD0D391ER is EEF-CX0D391R from Panasonic, available from OnlineComponents.com.
Is EEF-UD0D391ER RoHS compliant?
Yes, EEF-UD0D391ER is RoHS compliant.
What is the lead time for EEF-UD0D391ER?
The standard lead time for EEF-UD0D391ER is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.