Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-SX0G221ER

Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 4VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6300mA 2000h 105A°C T/R
Search Keywords: EEFSX0G221ER
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-SX0G221ER
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Construction: Flat
Lead Diameter: N/R
Family: S
Capacitance Value: 220 uF
Lifetime: 1000 h
Equivalent Series Resistance: 0.009 Ohm
Maximum Operating Temperature: 105 °C
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-SX0G221ER RoHS compliant?
Yes, EEF-SX0G221ER is RoHS compliant.
What is the lead time for EEF-SX0G221ER?
The standard lead time for EEF-SX0G221ER is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
On Order:
3,500   can ship 4/5/27
Minimum Order Quantity:
250
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.06
500
$1.01
1,000
$0.96
3,500
$0.91
7,000
$0.86
10,500
$0.82
17,500 +
$0.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!