- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-SX0E391XR
Panasonic
EEF-SX0E391XR
Cap Aluminum Polymer 390uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-SX0E391XR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3500 -
Equivalent Series Resistance:0.006 Ohm
-
Family:S
-
Lifetime:1000 h
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Construction:Flat
-
Leakage Current:N/A
-
Capacitance Value:390 uF
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R