Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-SX0E221ER

Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 220uF 2.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105A°C T/R
Search Keywords: EEFSX0E221ER
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-SX0E221ER
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Maximum Operating Temperature: 105 °C
Family: S
Equivalent Series Resistance: 0.009 Ohm
Lead Diameter: N/R
Lifetime: 1000 h
Capacitance Value: 220 uF
Lead Pitch For Radial: N/R
Construction: Flat
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-SX0E221ER RoHS compliant?
Yes, EEF-SX0E221ER is RoHS compliant.
What is the lead time for EEF-SX0E221ER?
The standard lead time for EEF-SX0E221ER is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in Buy all 16 in-stock or the regular minimum order quantity of 500
Stock lot only:
16
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
875
43 Weeks can ship 8/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0990
500
$0.9991
875
$0.9966
1,750
$0.6133
2,625
$0.4855
3,500 +
$0.4758
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!