Image is representational - see mfr. specs

EEF-SX0D471XR

Panasonic

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C T/R
Search Keywords: EEFSX0D471XR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-SX0D471XR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3500
  • Leakage Current:
    N/A
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.3 x 4.3 x 1.9 mm
  • Family:
    S
  • Maximum Operating Temperature:
    105 °C
  • Lead Diameter:
    N/R
  • Lifetime:
    1000 h
  • Capacitance Value:
    470 uF
  • Construction:
    Flat
  • Equivalent Series Resistance:
    0.006 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
875
$1.194
1,750
$0.735
2,625
$0.582
3,500 +
$0.570
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!