Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-SX0D471E4

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105A°C T/R
Search Keywords: EEFSX0D471E4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-SX0D471E4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Equivalent Series Resistance: 0.0045 Ohm
Capacitance Value: 470 uF
Lead Pitch For Radial: N/R
Lifetime: 1000 h
Maximum Operating Temperature: 105 °C
Family: SX
Lead Diameter: N/R
Construction: Flat
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces EEF-SX0D471E4?
The recommended replacement for EEF-SX0D471E4 is EEF-SE0D471R from Panasonic, available from OnlineComponents.com.
Is EEF-SX0D471E4 RoHS compliant?
Yes, EEF-SX0D471E4 is RoHS compliant.
What is the lead time for EEF-SX0D471E4?
The standard lead time for EEF-SX0D471E4 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,750
Can Ship immediately
Minimum Order Quantity:
250
43 Weeks can ship 9/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.140
500
$1.089
1,000
$1.042
3,500
$0.973
7,000
$0.960
10,500
$0.957
17,500 +
$0.935
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!