- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-SX0D331XR
Description
+
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C T/R
Search Keywords: EEFSX0D331XR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-SX0D331XR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3500 -
Dimension:7.3 x 4.3 x 1.9mm mm
-
Lifetime:1000 h
-
Construction:Flat
-
Leakage Current:39.6@2Min uA
-
Capacitance Value:330 uF
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Family:SX
-
Equivalent Series Resistance:0.006 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.4648
1,000
$0.4541
3,500
$0.4355
7,000
$0.4300
10,500
$0.4289
17,500
$0.4273
28,000 +
$0.4222
Click for Quote
Log in
to unlock special pricing