Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-SX0D331XE

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105A°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7500mA 2000h 105A°C T/R
Search Keywords: EEFSX0D331XE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEF-SX0D331XE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    ID
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Family:
    S
  • Leakage Current:
    N/A
  • Lead Diameter:
    N/R
  • Equivalent Series Resistance:
    0.006 Ohm
  • Capacitance Value:
    330 uF
  • Lead Pitch For Radial:
    N/R
  • Lifetime:
    1000 h
  • Construction:
    Flat
  • Dimension:
    7.3 x 4.3 x 1.9 mm
  • Maximum Operating Temperature:
    105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-SX0D331XE RoHS compliant?
Yes, EEF-SX0D331XE is RoHS compliant.
What is the lead time for EEF-SX0D331XE?
The standard lead time for EEF-SX0D331XE is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 240,434
Can Ship immediately
Minimum Order Quantity:
500
26 Weeks can ship 4/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.673
1,000
$0.667
3,500
$0.665
7,000
$0.650
10,500
$0.648
17,500
$0.647
28,000 +
$0.645
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!