- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-SX0D331E4
Panasonic
EEF-SX0D331E4
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEF-SX0D331E4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:ID
-
ECCN:EAR99
-
Reel Pack:
3500 -
Lifetime:1000 h
-
Family:S
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:330 uF
-
Equivalent Series Resistance:0.0045 Ohm
-
Dimension:N/A
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Leakage Current:N/A
-
Construction:Flat