Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-SX0D271XR

Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 270uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 3500mA 1000h 105°C T/R
Search Keywords: EEFSX0D271XR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-SX0D271XR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Lifetime: 1000 h
Lead Pitch For Radial: N/R
Maximum Operating Temperature: 105 °C
Family: S
Capacitance Value: 270 uF
Lead Diameter: N/R
Construction: Flat
Equivalent Series Resistance: 0.006 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEF-SX0D271XR RoHS compliant?
Yes, EEF-SX0D271XR is RoHS compliant.
What is the lead time for EEF-SX0D271XR?
The standard lead time for EEF-SX0D271XR is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
875
$1.0384
1,750
$0.6390
2,625
$0.5059
3,500 +
$0.4958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!