Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-SE0D471R

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 4.2mm) SMD 0.005 Ohm 4000mA 1000h 105°C T/R
Search Keywords: EEFSE0D471R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-SE0D471R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Construction: Flat
Lifetime: 1000 h
Dimension: 7.3 x 4.3 x 4.2 mm
Equivalent Series Resistance: 0.005 Ohm
Lead Diameter: N/R
Capacitance Value: 470 uF
Maximum Operating Temperature: 105 °C
Family: S
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEF-SE0D471R discontinued?
Yes, EEF-SE0D471R from Panasonic is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EEF-SE0D471R?
The recommended replacement for EEF-SE0D471R is EEF-SX0D471E4 from Panasonic, available from OnlineComponents.com.
Is EEF-SE0D471R RoHS compliant?
Yes, EEF-SE0D471R is RoHS compliant.
What is the lead time for EEF-SE0D471R?
The standard lead time for EEF-SE0D471R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!