Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-LX0D561R4

Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 560uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords: EEFLX0D561R4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-LX0D561R4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Construction: Flat
Equivalent Series Resistance: 0.0045 Ohm
Lead Diameter: N/R
Leakage Current: 112@2Min uA
Capacitance Value: 560 uF
Family: LX
Dimension: 7.3 x 4.3 x 1.9mm mm
Lifetime: 2000 h
Lead Pitch For Radial: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-LX0D561R4 RoHS compliant?
Yes, EEF-LX0D561R4 is RoHS compliant.
What is the lead time for EEF-LX0D561R4?
The standard lead time for EEF-LX0D561R4 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
43 Weeks can ship 9/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
875
$1.268
1,750
$0.780
2,625
$0.618
3,500 +
$0.606
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!