Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-LX0D471R4

Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 470uF 2VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8500mA 2000h 105°C T/R
Search Keywords: EEFLX0D471R4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-LX0D471R4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Capacitance Value: 470 uF
Leakage Current: 94@2Min uA
Family: LX
Equivalent Series Resistance: 0.0045 Ohm
Lead Pitch For Radial: N/R
Lifetime: 2000 h
Dimension: 7.3 x 4.3 x 1.9mm mm
Lead Diameter: N/R
Construction: Flat
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-LX0D471R4 RoHS compliant?
Yes, EEF-LX0D471R4 is RoHS compliant.
What is the lead time for EEF-LX0D471R4?
The standard lead time for EEF-LX0D471R4 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,500   can ship 3/22/27
Minimum Order Quantity:
500
43 Weeks can ship 9/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.711
1,000
$0.697
3,500
$0.690
7,000
$0.604
10,500
$0.597
17,500
$0.590
28,000 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!