Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEF-LT0D331R

Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Aluminum Polymer 330uF 2VDC 20% (7.3 X 4.3 X 1.4mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
Search Keywords: EEFLT0D331R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEF-LT0D331R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: ID
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Equivalent Series Resistance: 0.006 Ohm
Family: LT
Maximum Operating Temperature: 105 °C
Lead Pitch For Radial: N/R
Dimension: 7.3 x 4.3 x 1.4 mm
Leakage Current: 66@2Min uA
Construction: Flat
Lifetime: 1000 h
Capacitance Value: 330 uF
Lead Diameter: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EEF-LT0D331R RoHS compliant?
Yes, EEF-LT0D331R is RoHS compliant.
What is the lead time for EEF-LT0D331R?
The standard lead time for EEF-LT0D331R is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
33 Weeks can ship 7/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
875
$1.420
1,750
$0.874
2,625
$0.692
3,500 +
$0.678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!