- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-LS0E181R
Panasonic
EEF-LS0E181R
Cap Aluminum Polymer 180uF 2.5VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.006 Ohm 3500mA 2000h 105°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEF-LS0E181R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Equivalent Series Resistance: | 0.006 Ohm |
| Construction: | Flat |
| Lifetime: | 1000 h |
| Maximum Operating Temperature: | 105 °C |
| Capacitance Value: | 180 uF |
| Family: | LS |
| Lead Pitch For Radial: | N/R |
| Lead Diameter: | N/R |
| Leakage Current: | 45@2Min uA |