- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-HX1A680R
Panasonic
EEF-HX1A680R
SP Cap, HX series, 10VDC, 68uF, 40m
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SP Cap, HX series, 10VDC, 68uF, 40m
Search Keywords: EEFHX1A680R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEF-HX1A680R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
Product Guides
+
Frequently Asked Questions
Is EEF-HX1A680R RoHS compliant?
Yes, EEF-HX1A680R is RoHS compliant.
What is the lead time for EEF-HX1A680R?
The standard lead time for EEF-HX1A680R is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
42 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
875
$1.248
1,750
$0.768
2,625
$0.608
3,500 +
$0.596
Click for Quote
Log in
to unlock special pricing