- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- EEF-HX1A101R
Panasonic
EEF-HX1A101R
SP Cap, HX series, 10VDC, 100uF, 40m
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SP Cap, HX series, 10VDC, 100uF, 40m
Search Keywords: EEFHX1A101R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | EEF-HX1A101R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220020 |
| COO: | ID |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
Product Guides
+
Frequently Asked Questions
Is EEF-HX1A101R RoHS compliant?
Yes, EEF-HX1A101R is RoHS compliant.
What is the lead time for EEF-HX1A101R?
The standard lead time for EEF-HX1A101R is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
42 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
500
$0.859
1,000
$0.822
3,500
$0.788
7,000
$0.767
10,500
$0.757
17,500 +
$0.737
Click for Quote
Log in
to unlock special pricing